Part Details for SUT480H by Kodenshi Sensing
Results Overview of SUT480H by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUT480H Information
SUT480H by Kodenshi Sensing is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SUT480H
SUT480H CAD Models
SUT480H Part Data Attributes
|
SUT480H
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SUT480H
Kodenshi Sensing
TRANSISTOR,BJT,ARRAY,COMM EMITTER,NPN,50V V(BR)CEO,150MA I(C),SOT-353
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
DC Current Gain-Min (hFE) | 70 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 80 MHz |