-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid, ROHS COMPLIANT, SMD-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1695-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
24 In Stock |
|
$11.5079 / $14.0700 | Buy Now |
DISTI #
436-SUS1R52412B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT RoHS: Compliant | 7 |
|
$11.5000 / $13.9500 | Buy Now |
DISTI #
70588916
|
RS | Isolated DC-DC Converter, Vin 18 - 36 V dc, Vout 12V dc | Cosel U.S.A. Inc. SUS1R52412B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8400 / $13.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.9600 | Buy Now |
DISTI #
000000000003147101
|
Sager | Isolated DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT Min Qty: 1 | 0 |
|
$11.9700 / $12.1600 | Buy Now |
DISTI #
C1S151100025869
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 12V 0.13A 1.56W 5-Pin SMD Module RoHS: Compliant Container: Bulk | 2 |
|
$5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUS1R52412B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS1R52412B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid, ROHS COMPLIANT, SMD-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 21.4 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.8333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.13 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 12.2 mm |