Part Details for SUS01O-12 by Mean Well
Overview of SUS01O-12 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUS01O-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4904-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Box |
64 In Stock |
|
$3.8780 / $4.2200 | Buy Now |
DISTI #
SUS01O-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SUS01O-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SUS01O-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12V/0-84mA W/EMI FILTER RoHS: Compliant | 5 |
|
$3.8700 / $3.9800 | Buy Now |
DISTI #
72094494
|
RS | DC-DC Converter, 12V 1W, 84mA, SUS01 Series | MEAN WELL SUS01O-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $4.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 8-Pin DIP RoHS: Compliant | 10 Factory Stock |
|
$3.6400 / $4.2400 | Buy Now |
DISTI #
SUS01O-12
|
TME | Converter: DC/DC, 1W, Uin: 43.2÷52.8V, Uout: 12VDC, Iout: 83.33mA Min Qty: 1 | 5 |
|
$3.6800 / $5.6000 | Buy Now |
DISTI #
000000000003773067
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12V/0-84mA W/EMI FILTER Min Qty: 1 | 0 |
|
$3.6200 / $4.1400 | Buy Now |
Part Details for SUS01O-12
SUS01O-12 CAD Models
SUS01O-12 Part Data Attributes
|
SUS01O-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SUS01O-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | FCC, EAC, CE, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 22.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 8.9 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 50 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.9 mm |