Part Details for SUR860 by Sirectifier
Overview of SUR860 by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUR860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUR860-SIR
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 100A, TO220AC, 50ns Min Qty: 1 | 0 |
|
$0.3500 / $0.8000 | RFQ |