Part Details for SUPER7COAX by Tripp Lite
Overview of SUPER7COAX by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUPER7COAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9230
|
Newark | Surge Protector, 7 Outlets, 144Ka, 120V, No. Of Outlets:7Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:7Ft, Peak Surge Current:144Ka, Energy Rating:2160J Rohs Compliant: Na |Eaton Tripp Lite SUPER7COAX Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $21.8700 | Buy Now |
DISTI #
TL182-ND
|
DigiKey | SURGE SUPPRESSOR 7 OUT W/COAX Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9600 | Buy Now |
DISTI #
SUPER7COAX
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 7 OUTLET COAX 7FT CORD 2160 JLS - Bulk (Alt: SUPER7COAX) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-S7COAX
|
Mouser Electronics | Power Outlet Strips Surge Protector 120V 7_ 2160 Joules, Coax RoHS: Not Compliant | 0 |
|
$17.9500 / $20.7300 | Order Now |
DISTI #
70591617
|
RS | Surge Protector Strip, 120V, 7 Outlet, Coax 7ft 2160 Joule, Protect It Series | Tripp Lite SUPER7COAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3400 / $21.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7700 / $20.8800 | Buy Now |
DISTI #
SUPER7COAX
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 7 OUTLET COAX 7FT CORD 2160 JLS - Bulk (Alt: SUPER7COAX) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SUPER7COAX
SUPER7COAX CAD Models
SUPER7COAX Part Data Attributes:
|
SUPER7COAX
Tripp Lite
Buy Now
|
Compare Parts:
SUPER7COAX
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |