Part Details for SUPER7B by Tripp Lite
Overview of SUPER7B by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUPER7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0807
|
Newark | Surge Protector, 7Outlet, 15A, 7Ft, No. Of Outlets:7Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:2M, Peak Surge Current:144Ka, Energy Rating:2160J, Response Time:1Nsrohs Compliant: Na |Eaton Tripp Lite SUPER7B Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $30.6100 | Buy Now |
DISTI #
TL1735-ND
|
DigiKey | SURGE PROTECT STRIP 7 OUTLET 7FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$24.4635 / $31.2700 | Buy Now |
DISTI #
545-SUPER7B
|
Mouser Electronics | Power Outlet Strips SurgeProtector 7 Out 7'Cord 2160Joule BLK | 0 |
|
$24.4600 / $31.2700 | Order Now |
DISTI #
70591615
|
RS | Surge Protector Strip, 120V, 7 Outlet, 7ft 2160 Joule, Black, Protect It Series | Tripp Lite SUPER7B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$27.5500 / $30.6100 | Buy Now |
|
Onlinecomponents.com |
11 In Stock |
|
$24.8500 / $32.3400 | Buy Now | |
|
Master Electronics |
11 In Stock |
|
$24.8500 / $32.3400 | Buy Now | |
|
Neutron USA | Tripp Lite Protect It! SUPER7B 7 Outlets Surge Suppressor | 50 |
|
$59.9900 | Buy Now |