Part Details for SUPER725B by Tripp Lite
Overview of SUPER725B by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUPER725B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6860
|
Newark | Sup - Specialty Surge Suppressors |Eaton Tripp Lite SUPER725B Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2500 / $83.2400 | Buy Now |
DISTI #
TL1734-ND
|
DigiKey | SURGE PROTECTOR POWER STRIP 7 OU Min Qty: 6 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2767 | Buy Now |
DISTI #
SUPER725B
|
Avnet Americas | SURGE PROTECTOR POWER STRIP 7 OUTLET 25 FT CORD BLACK 2160 J - Bulk (Alt: SUPER725B) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SUPER725B
|
Mouser Electronics | Power Outlet Strips SUPER725B RoHS: Compliant | 0 |
|
$64.4100 / $75.2200 | Order Now |
DISTI #
71309149
|
RS | Tripp Lite Surge Protector Power Strip 7 Outlet 25 ft Cord Black 2160 J | Tripp Lite SUPER725B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$74.0800 / $83.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$54.7600 / $74.3700 | Buy Now | |
|
Neutron USA | Tripp Lite 7 Outlet Surge Protector Power Strip, 25 ft. Cord, 2160 Joules, Black Housing | 50 |
|
$94.9900 | Buy Now |
Part Details for SUPER725B
SUPER725B CAD Models
SUPER725B Part Data Attributes:
|
SUPER725B
Tripp Lite
Buy Now
|
Compare Parts:
SUPER725B
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |