-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 90A I(D), 60V, 0.0093ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2780
|
Newark | P-Channel 60-V (D-S) 175C Mosfet Rohs Compliant: Yes |Vishay SUP90P06-09L-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$3.6500 | Buy Now |
DISTI #
40P0843
|
Newark | Mosfet Transistor, P Channel, 90 A, -60 V, 0.0074 Ohm, -10 V, -1 V Rohs Compliant: Yes |Vishay SUP90P06-09L-E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $5.2500 | Buy Now |
DISTI #
SUP90P06-09L-E3
|
Avnet Americas | Trans MOSFET P-CH 60V 90A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SUP90P06-09L-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 980 |
|
$2.5800 / $2.8400 | Buy Now |
DISTI #
781-SUP90P06-09L-E3
|
Mouser Electronics | MOSFET 60V 90A 250W 9.3mohm @ 10V RoHS: Compliant | 16199 |
|
$2.6000 / $5.1100 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.0093 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 16750Tube |
|
$2.2300 / $2.4500 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.0093 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5300 / $2.9400 | Buy Now |
|
Bristol Electronics | 302 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TO-220AB | 198 |
|
$3.5104 / $5.6925 | Buy Now |
DISTI #
SUP90P06-09L-E3
|
TTI | MOSFET 60V 90A 250W 9.3mohm @ 10V pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 500 In Stock |
|
$2.5000 / $2.6000 | Buy Now |
DISTI #
SUP90P06-09L-E3
|
TME | Transistor: P-MOSFET, unipolar, -60V, -67A, 250W, TO220AB Min Qty: 1 | 582 |
|
$4.1000 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUP90P06-09L-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUP90P06-09L-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 90A I(D), 60V, 0.0093ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 211 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |