Part Details for SUP85N10-10-GE3 by Vishay Intertechnologies
Overview of SUP85N10-10-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUP85N10-10-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0786
|
Newark | Mosfet, N-Ch, 100V, 85A, To-220Ab Rohs Compliant: Yes |Vishay SUP85N10-10-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$4.2800 / $6.9200 | Buy Now |
DISTI #
SUP85N10-10-GE3
|
Avnet Americas | MOS Power Transistors LV (< 200V) (Alt: SUP85N10-10-GE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
$3.2130 / $4.0817 | Buy Now |
DISTI #
781-SUP85N10-10-GE3
|
Mouser Electronics | MOSFET 100V 85A 250W 10.5mohm @ 10V RoHS: Compliant | 493 |
|
$3.0900 / $6.3700 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.012 Ohm 160 nC 250 W Silicon Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8500 / $2.9900 | Buy Now |
DISTI #
SUP85N10-10-GE3
|
TTI | MOSFET 100V 85A 250W 10.5mohm @ 10V pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2100 In Stock |
|
$2.9000 / $4.7400 | Buy Now |
DISTI #
SUP85N10-10-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 85A, Idm: 240A Min Qty: 1 | 250 |
|
$2.0100 / $3.1400 | Buy Now |
DISTI #
SUP85N10-10-GE3
|
EBV Elektronik | MOS Power Transistors LV (< 200V) (Alt: SUP85N10-10-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |