-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 131A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9270
|
Newark | Mosfet, N-Ch, 100V, 131A, 175Deg C, 200W Rohs Compliant: Yes |Vishay SUP70060E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $2.1200 | Buy Now |
DISTI #
SUP70060E-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 131A 3-Pin TO-220AB - Tape and Reel (Alt: SUP70060E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.9059 / $1.1508 | Buy Now |
DISTI #
78-SUP70060E-GE3
|
Mouser Electronics | MOSFET 100V Vds 20V Vgs TO-220 RoHS: Compliant | 74 |
|
$0.9010 / $1.9900 | Buy Now |
|
Future Electronics | N-Channel 100 V 5.8 mOhm 200 W ThunderFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.8500 / $0.9300 | Buy Now |
DISTI #
SUP70060E-GE3
|
TTI | MOSFET 100V Vds 20V Vgs TO-220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8500 / $0.9700 | Buy Now |
DISTI #
SUP70060E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 131A, Idm: 240A Min Qty: 1 | 0 |
|
$1.8400 / $2.8600 | RFQ |
DISTI #
SUP70060E-GE3
|
EBV Elektronik | Trans MOSFET N-CH 100V 131A 3-Pin TO-220AB (Alt: SUP70060E-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUP70060E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUP70060E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 131A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 131 A | |
Drain-source On Resistance-Max | 0.0064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |