Part Details for SUP60N10-18P-E3 by Vishay Intertechnologies
Overview of SUP60N10-18P-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUP60N10-18P-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0093
|
Newark | N Channel Mosfet, 100V, 60A, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:60A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V, Product Range:- Rohs Compliant: Yes |Vishay SUP60N10-18P-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |