Part Details for SUP57N20-33 by Vishay Intertechnologies
Overview of SUP57N20-33 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUP57N20-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUP57N20-33
|
TME | Transistor: N-MOSFET, unipolar, 200V, 33A, 300W, TO220AB Min Qty: 1 | 917 |
|
$1.7800 / $3.2200 | Buy Now |