Part Details for SUP5-PWR by Tektronix Inc
Overview of SUP5-PWR by Tektronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for SUP5-PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2023
|
Newark | License, Advanced Power Analysis, Accessory Type:Advanced Power Analysis License, For Use With:Tektronix 5 Series Mixed Signal Oscilloscope, Product Range:Mso 5 Series Rohs Compliant: Na |Tektronix SUP5-PWR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,430.0000 | Buy Now |
DISTI #
26699.1
|
TestEquity LLC | Tektronix SUP5-PWR Advanced Power Measurement And Analysis, Node-Locked License | 0 |
|
$5,430.0000 | Buy Now |