Part Details for SUM70060E-GE3 by Vishay Intertechnologies
Overview of SUM70060E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUM70060E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0783
|
Newark | Mosfet, N-Ch, 100V, 131A, To-263 Rohs Compliant: Yes |Vishay SUM70060E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 / $2.2700 | Buy Now |
DISTI #
SUM70060E-GE3
|
Avnet Americas | MOSFET N-Channel 100V 131A 3-Pin TO-263 - Tape and Reel (Alt: SUM70060E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.9059 / $1.1508 | Buy Now |
DISTI #
78-SUM70060E-GE3
|
Mouser Electronics | MOSFET 100V Vds 20V Vgs D2PAK (TO-263) RoHS: Compliant | 0 |
|
$1.1200 / $2.0000 | Order Now |
|
Future Electronics | N-Channel 100 V 5.6 mOhm 375 W SMT ThunderFET Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.8650 / $0.9300 | Buy Now |
DISTI #
SUM70060E-GE3
|
TTI | MOSFET 100V Vds 20V Vgs D2PAK (TO-263) RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9500 | Buy Now |
DISTI #
SUM70060E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 131A, Idm: 240A Min Qty: 800 | 0 |
|
$1.3000 | RFQ |
DISTI #
SUM70060E-GE3
|
EBV Elektronik | MOSFET N-Channel 100V 131A 3-Pin TO-263 (Alt: SUM70060E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SUM70060E-GE3
SUM70060E-GE3 CAD Models
SUM70060E-GE3 Part Data Attributes
|
SUM70060E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUM70060E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 131A I(D), 100V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 131 A | |
Drain-source On Resistance-Max | 0.0062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SUM70060E-GE3
This table gives cross-reference parts and alternative options found for SUM70060E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUM70060E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP95T10AGW-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | SUM70060E-GE3 vs AP95T10AGW-HF |
AP95T10AGR-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | SUM70060E-GE3 vs AP95T10AGR-HF |
AP95T10AGP-HF | TRANSISTOR 120 A, 100 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUM70060E-GE3 vs AP95T10AGP-HF |