Part Details for SUM65N20-30-E3 by Vishay Siliconix
Overview of SUM65N20-30-E3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUM65N20-30-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUM65N20-30-E3CT-ND
|
DigiKey | MOSFET N-CH 200V 65A TO263 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1641 In Stock |
|
$2.1982 / $5.7300 | Buy Now |
DISTI #
70617340
|
RS | SUM65N20-30-E3 N-channel MOSFET Transistor, 65 A, 200 V, 2+Tab-Pin TO-263 | Siliconix / Vishay SUM65N20-30-E3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $4.2800 | RFQ |
|
New Advantage Corporation | Single N-Channel 200 V 0.03 Ohms Surface Mount Power Mosfet - TO-263-3 RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 13600 |
|
$2.0000 / $2.1400 | Buy Now |
Part Details for SUM65N20-30-E3
SUM65N20-30-E3 CAD Models
SUM65N20-30-E3 Part Data Attributes
|
SUM65N20-30-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUM65N20-30-E3
Vishay Siliconix
Trans MOSFET N-CH 200V 65A 3-Pin(2+Tab) TO-263
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SUM65N20-30-E3
This table gives cross-reference parts and alternative options found for SUM65N20-30-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUM65N20-30-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUM65N20-30-E3 | Power Field-Effect Transistor, 65A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | SUM65N20-30-E3 vs SUM65N20-30-E3 |