There are no models available for this part yet.
Overview of SUM3000RMXL2U by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SUM3000RMXL2U by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SUM3000RMXL2U
|
Avnet Americas | Power Inverter 82V 147V Single 2850W 120V Rack Mount - Bulk (Alt: SUM3000RMXL2U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
679-SUM3000RMXL2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies APC Smart-UPS XL Rackmount/Tower RoHS: Not Compliant | 0 |
|
$3,463.0900 | Order Now |