Datasheets
SUM27N20-78-E3 by:

Trans MOSFET N-CH 200V 27A 3-Pin(2+Tab) TO-263

Part Details for SUM27N20-78-E3 by Vishay Siliconix

Overview of SUM27N20-78-E3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SUM27N20-78-E3

Part # Distributor Description Stock Price Buy
Quest Components POWER FIELD-EFFECT TRANSISTOR, 27A I(D), 200V, 0.078OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB 50
  • 1 $2.5000
  • 12 $2.0000
  • 39 $1.5000
$1.5000 / $2.5000 Buy Now

Part Details for SUM27N20-78-E3

SUM27N20-78-E3 CAD Models

SUM27N20-78-E3 Part Data Attributes:

SUM27N20-78-E3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SUM27N20-78-E3 Vishay Siliconix Trans MOSFET N-CH 200V 27A 3-Pin(2+Tab) TO-263
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SILICONIX
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 27 A
Drain-source On Resistance-Max 0.078 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 60 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SUM27N20-78-E3

This table gives cross-reference parts and alternative options found for SUM27N20-78-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUM27N20-78-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SUM27N20-78-E3 Power Field-Effect Transistor, 27A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN Vishay Intertechnologies SUM27N20-78-E3 vs SUM27N20-78-E3
Part Number Description Manufacturer Compare
SUM27N20-78-E3 Power Field-Effect Transistor, 27A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN Vishay Intertechnologies SUM27N20-78-E3 vs SUM27N20-78-E3
2SK3596-01S Power Field-Effect Transistor, 30A I(D), 200V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3 Fuji Electric Co Ltd SUM27N20-78-E3 vs 2SK3596-01S

SUM27N20-78-E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SUM27N20-78-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SUM27N20-78-E3 by Vishay Siliconix

  • Please alert me when SUM27N20-78-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SUM27N20-78-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SUM27N20-78-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SUM27N20-78-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SUM27N20-78-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SUM27N20-78-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: