Part Details for SUM110N10-08 by Vishay Siliconix
Overview of SUM110N10-08 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SUM110N10-08
SUM110N10-08 CAD Models
SUM110N10-08 Part Data Attributes:
|
SUM110N10-08
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUM110N10-08
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | D2PAK | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 110 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 437.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SUM110N10-08
This table gives cross-reference parts and alternative options found for SUM110N10-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUM110N10-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3710PBF | Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | SUM110N10-08 vs IRF3710PBF |
MTD1N40-1 | 1A, 400V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Motorola Mobility LLC | SUM110N10-08 vs MTD1N40-1 |
AUIRF3710ZSTRL | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3 | International Rectifier | SUM110N10-08 vs AUIRF3710ZSTRL |
2N6767 | TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,12A I(D),TO-3 | Intersil Corporation | SUM110N10-08 vs 2N6767 |
IRF1405ZSPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | SUM110N10-08 vs IRF1405ZSPBF |
IRF3710LPBF | Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | SUM110N10-08 vs IRF3710LPBF |
IRFR014PBF | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | SUM110N10-08 vs IRFR014PBF |
AUIRFZ46NS | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | SUM110N10-08 vs AUIRFZ46NS |
MTW6N60E | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Motorola Mobility LLC | SUM110N10-08 vs MTW6N60E |
RF1S45N06LESM | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | SUM110N10-08 vs RF1S45N06LESM |