Part Details for SUM10250E-GE3 by Vishay Siliconix
Overview of SUM10250E-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUM10250E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUM10250E-GE3CT-ND
|
DigiKey | MOSFET N-CH 250V 63.5A D2PAK Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2988 / $2.7800 | Buy Now |
|
ES Components | SIL SUM10250E-GE3 | 0 in Stock |
|
RFQ |