Part Details for SUL865970 by celduc relais
Overview of SUL865970 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUL865970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4603
|
Newark | Ssr, 32A, Contact Configuration:-, Load Current:32A, Operating Voltage Max:510Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:180Vac, Control Voltagerohs Compliant: Yes |Celduc SUL865970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6800 / $98.3600 | Buy Now |
DISTI #
3667-SUL865970-ND
|
DigiKey | SSR RELAY SPST-NO 32A 24-510V Min Qty: 1 Lead time: 26 Weeks Container: Box |
8 In Stock |
|
$68.0841 / $86.2400 | Buy Now |
|
Onlinecomponents.com | SSR 32A - 24-510VA - VDR - Input 180-240VAC - LED RoHS: Compliant | 0 |
|
$58.2500 / $79.1100 | Buy Now |
DISTI #
SUL865970
|
TME | Relay: solid state, Ucntrl: 160÷240VAC, 32A, 24÷510VAC, SUL, IP20 Min Qty: 1 | 3 |
|
$65.2800 / $87.0300 | Buy Now |