Part Details for SUD50P06-15L by Vishay Siliconix
Overview of SUD50P06-15L by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD50P06-15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 A, 60 V, 0.015 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252 | 1403 |
|
$2.6250 / $7.5000 | Buy Now |