-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8450
|
Newark | N Channel Mosfet, 100V, 40A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SUD40N10-25-E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 | Buy Now |
DISTI #
29X0560
|
Newark | Mosfet, N Channel, 100V, 40A, To-252-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:136W Rohs Compliant: Yes |Vishay SUD40N10-25-E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
SUD40N10-25-E3
|
Avnet Americas | Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SUD40N10-25-E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 / $1.9208 | Buy Now |
DISTI #
781-SUD40N10-25-E3
|
Mouser Electronics | MOSFET RECOMMENDED ALT SUD35N10-26P-GE3 RoHS: Compliant | 8421 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
V36:1790_14140541
|
Arrow Electronics | Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2344 | Americas - 8000 |
|
$1.5904 | Buy Now |
DISTI #
E02:0323_00194326
|
Arrow Electronics | Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2410 | Europe - 4000 |
|
$1.3403 / $1.3826 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
74082769
|
Verical | Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 8000 |
|
$1.5904 | Buy Now |
DISTI #
78970539
|
Verical | Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Date Code: 2410 | Americas - 4000 |
|
$1.3387 / $1.3809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUD40N10-25-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUD40N10-25-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 40A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-252 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SUD40N10-25-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD40N10-25-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD40N10-25-E3 | TRANSISTOR 40 A, 100 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, LEAD FREE, TO-252, 3 PIN, FET General Purpose Power | Vishay Siliconix | SUD40N10-25-E3 vs SUD40N10-25-E3 |