Part Details for SUD40N10-25-E3 by VBsemi Electronics Co Ltd
Overview of SUD40N10-25-E3 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD40N10-25-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUD40N10-25-E3-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 100V, 40A, 0.03ohm, 107W, -55+175 st.C, SMD, TO-252(DPAK) Min Qty: 1 Package Multiple: 1 | 96 |
|
$1.2020 / $1.6030 | Buy Now |