-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 18.3 A, 60 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUD19P06-60-GE3CT-ND
|
DigiKey | MOSFET P-CH 60V 18.3A TO252 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67022 In Stock |
|
$0.4250 / $0.8000 | Buy Now |
DISTI #
70459609
|
RS | MOSFET P-CH 60V 18.3A TO-252 | Siliconix / Vishay SUD19P06-60-GE3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
New Advantage Corporation | Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$0.5533 / $0.5929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUD19P06-60-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUD19P06-60-GE3
Vishay Siliconix
TRANSISTOR 18.3 A, 60 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 24.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.3 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 38.5 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SUD19P06-60-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD19P06-60-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD19P06-60L-E3 | Power Field-Effect Transistor, 19A I(D), 60V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD19P06-60-GE3 vs SUD19P06-60L-E3 |
SUD19P06-60-E3 | TRANSISTOR 19 A, 60 V, 0.12 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD19P06-60-GE3 vs SUD19P06-60-E3 |
SUD19P06-60L-E3 | TRANSISTOR 19 A, 60 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD19P06-60-GE3 vs SUD19P06-60L-E3 |
SUD19P06-60-E3 | Power Field-Effect Transistor, 19A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD19P06-60-GE3 vs SUD19P06-60-E3 |