There are no models available for this part yet.
Overview of SUCW60515C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUCW60515C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1651-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 13 Weeks Container: Box |
23 In Stock |
|
$22.7023 / $27.3300 | Buy Now | |
DISTI #
436-SUCW60515C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole RoHS: Compliant | 4 |
|
$22.7000 / $27.3200 | Buy Now | |
DISTI #
70245275
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-15VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW60515C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3900 / $28.6800 | RFQ | |
Future Electronics | SUC Series 6W 4.5 V to 9 V Input 2 Output 15V, 30V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$25.9200 / $27.2100 | Buy Now | ||
DISTI #
54224794
|
Verical | Module DC-DC 5VIN 2-OUT 15V/-15V 0.2A 6W 7-Pin DIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$18.7500 | Buy Now | |
DISTI #
C1S151100020280
|
Chip1Stop | Module DC-DC 2-OUT 15V/-15V 0.2A 6W 8-Pin DIP RoHS: Compliant Container: Bulk | 6 |
|
$15.0000 | Buy Now | |
Neutron USA | Isolated DC/DC Converters 6W ±15(+30)V 0.2A 7-DIP Through Hole | 28 |
|
$104.9800 | Buy Now |
CAD Models for SUCW60515C by Cosel USA Inc
Part Data Attributes for SUCW60515C by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, DIP-7
|
Pin Count
|
7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
ADDITIONAL -15V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 30V
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-P7
|
Length
|
32.6 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
YES
|
Width
|
19.1 mm
|
Related Parts for SUCW60515C
-
PBA600F-48Power Supply Modules
-
SW3833Rocker Switches
-
F28M36P63C2ZWTTMicrocontrollers
-
SUCW60515C-COther Analog ICs
-
159LMU025M2DFFixed Capacitors
-
MTP2955VPower Field-Effect Transistors
-
STTH2002CFPRectifier Diodes
-
2102771-1Headers and Edge Type Connectors
-
ISL88031IU8ECZPower Management Circuits