Part Details for SUCW31215C by Cosel USA Inc
Overview of SUCW31215C by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCW31215C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1644-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
20 In Stock |
|
$14.2500 / $15.8300 | Buy Now |
DISTI #
436-SUCW31215C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole RoHS: Compliant | 0 |
|
$15.3100 / $18.7000 | Order Now |
DISTI #
70161206
|
RS | Iso DC-DC Converter, Vin 9to18 VDC, Vout +/-15VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW31215C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7500 / $18.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.8100 | Buy Now |
DISTI #
82119188
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A 3W 7-Pin DIP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 9 |
|
$8.1000 | Buy Now |
DISTI #
000000000003146980
|
Sager | Isolated DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
DISTI #
C1S151100020040
|
Chip1Stop | Module DC-DC 2-OUT 15V/-15V 0.1A 3W 7-Pin DIP RoHS: Compliant pbFree: Yes Container: Bulk | 9 |
|
$6.7000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W ±15 or +30V 0.1A, 9-18Vin, Through Hole 7-DIP | 20 |
|
$82.3300 | Buy Now |
Part Details for SUCW31215C
SUCW31215C CAD Models
SUCW31215C Part Data Attributes
|
SUCW31215C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW31215C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | NEGATIVE OUTPUT VOLTAGE IS -15 V, OUTPUT PINS CAN BE CONNECTED IN SERIES TO MAKE A 30V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.5 mm |
Alternate Parts for SUCW31215C
This table gives cross-reference parts and alternative options found for SUCW31215C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUCW31215C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQB3-D12-D15-D | 15/-15 Vdc, 0.1/-0.1 A, 3 W, 9~18 Vdc Input Range | CUI Inc | SUCW31215C vs PQB3-D12-D15-D |
PQP3-D12-D15-M-TR | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | CUI Inc | SUCW31215C vs PQP3-D12-D15-M-TR |
PUZ3-D12-D15-D | 15/-15 Vdc, 0.1/-0.1 A, 3 W, 9~18 Vdc Input Range | CUI Inc | SUCW31215C vs PUZ3-D12-D15-D |