There are no models available for this part yet.
Overview of SUCW30515C-C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for SUCW30515C-C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SUCW30515C-C-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$21.6000 | Buy Now | |
DISTI #
436-SUCW30515C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole RoHS: Compliant | 0 |
|
$19.6100 / $21.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.1000 | Buy Now | ||
DISTI #
000000000003619448
|
Sager | Isolated DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole Min Qty: 1 | 0 |
|
$18.6700 / $18.9500 | Buy Now |
CAD Models for SUCW30515C-C by Cosel USA Inc
Part Data Attributes for SUCW30515C-C by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE(UNSPEC)
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Related Parts for SUCW30515C-C
-
STM32L151ZDT6Microcontrollers
-
SUCW104815C-COther Analog ICs
-
LTC2205IUKAnalog to Digital Converters
-
LT1206CROperational Amplifiers
-
DAC8043UCDigital to Analog Converters
-
FPF2895UCXPeripheral Drivers
-
MAX3235ECWPLine Driver or Receivers
-
STV6412ADTMultiplexers or Switches
-
STM6780LWB6FPower Management Circuits