There are no models available for this part yet.
Overview of SUCW30512C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for SUCW30512C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1641-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.7100 | Buy Now | |
DISTI #
436-SUCW30512C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole RoHS: Compliant | 16 |
|
$17.7000 / $19.3800 | Buy Now | |
DISTI #
70588828
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW30512C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$17.3200 / $19.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.8100 | Buy Now | ||
Quest Components | 9 |
|
$29.8110 / $31.3800 | Buy Now | |||
DISTI #
000000000003146971
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
CAD Models for SUCW30512C by Cosel USA Inc
Part Data Attributes for SUCW30512C by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
NEGATIVE OUTPUT VOLTAGE IS -12 V, OUTPUT PINS CAN BE CONNECTED IN SERIES TO MAKE A 24V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-T7
|
Length
|
25 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3.12 W
|
Trim/Adjustable Output
|
YES
|
Width
|
15.5 mm
|
Related Parts for SUCW30512C
-
SUW30512CPower Supply Modules
-
SV300K10BNon-linear Resistors
-
R5F563NBDDFCMicrocontrollers
-
NME1215DOther Analog ICs
-
TPS54424RNVRSwitching Regulator or Controllers
-
C3216X5R0J107M160ABFixed Capacitors
-
SUD50N02-04PPower Field-Effect Transistors
-
SUF4007Rectifier Diodes
-
DF1B-2S-2.5RHeaders and Edge Type Connectors