Part Details for SUCW102415B by Cosel USA Inc
Overview of SUCW102415B by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SUCW102415B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2741-ND
|
DigiKey | DC DC CONVERTER +/-15V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$32.6694 / $39.3200 | Buy Now |
DISTI #
436-SUCW102415B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT RoHS: Compliant | 8 |
|
$33.2700 / $39.3200 | Buy Now |
DISTI #
70588800
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-15VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW102415B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.7400 / $39.7100 | Buy Now |
|
Future Electronics | SUCW Series 10W Dual Output +/-15 or +30V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$36.7500 / $38.5900 | Buy Now |
DISTI #
82724586
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V/30V 0.35A 10.5W 7-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 4 |
|
$27.0000 | Buy Now |
DISTI #
000000000003146928
|
Sager | Isolated DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Min Qty: 1 | 50 |
|
$31.8600 / $32.6800 | Buy Now |
DISTI #
C1S151100019479
|
Chip1Stop | Module DC-DC 2-OUT 15V/-15V 0.35A 10W 7-Pin SMD RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$21.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10W ±15 or +30V 0.35A, 18-36Vin, 7-SMD/SMT | 0 |
|
$133.4600 | Buy Now |
Part Details for SUCW102415B
SUCW102415B CAD Models
SUCW102415B Part Data Attributes
|
SUCW102415B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW102415B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.5W, Hybrid, ROHS COMPLIANT, SMD-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -15, 30V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G7 | |
JESD-609 Code | e3 | |
Length | 40.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |