Part Details for SUCW101215C by Cosel USA Inc
Results Overview of SUCW101215C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUCW101215C Information
SUCW101215C by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUCW101215C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1630-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
22 In Stock |
|
$35.7598 / $40.6600 | Buy Now |
DISTI #
436-SUCW101215C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 15V 0.35A Through Hole RoHS: Compliant | 5 |
|
$33.1400 / $40.2900 | Buy Now |
DISTI #
70161460
|
RS | POWER SUPPLY, 10 WATT DUAL OUTPUT CONVERTER, +/-15V, THROUGHOLE | Cosel U.S.A. Inc. SUCW101215C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3300 / $39.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.1200 / $32.6800 | Buy Now |
DISTI #
000000000003146924
|
Sager | Isolated DC/DC Converters - Through Hole 10W 15V 0.35A Through Hole Min Qty: 1 | 0 |
|
$34.0100 / $34.5100 | Buy Now |
Part Details for SUCW101215C
SUCW101215C CAD Models
SUCW101215C Part Data Attributes
|
SUCW101215C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW101215C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.5W, Hybrid, ROHS COMPLIANT, DIP-7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | DIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -15, 30V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 40.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |