Part Details for SUCW100512C by Cosel USA Inc
Results Overview of SUCW100512C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUCW100512C Information
SUCW100512C by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUCW100512C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1627-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6 In Stock |
|
$35.7598 / $40.6600 | Buy Now |
DISTI #
436-SUCW100512C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole RoHS: Compliant | 18 |
|
$32.6600 / $39.3000 | Buy Now |
DISTI #
70588789
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4600 / $38.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.1200 / $32.6800 | Buy Now |
DISTI #
000000000003146915
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole Min Qty: 1 | 0 |
|
$34.0100 / $34.5100 | Buy Now |
Part Details for SUCW100512C
SUCW100512C CAD Models
SUCW100512C Part Data Attributes
|
SUCW100512C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW100512C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid, ROHS COMPLIANT, DIP-7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | DIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12, 24V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 40.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |