Part Details for SUCS32412C-G by Cosel USA Inc
Results Overview of SUCS32412C-G by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUCS32412C-G Information
SUCS32412C-G by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUCS32412C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS32412C-G-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6500 | Buy Now |
DISTI #
436-SUCS32412C-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole RoHS: Compliant | 0 |
|
$17.7700 / $19.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.5000 | Buy Now |
DISTI #
000000000003619372
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole Min Qty: 1 | 0 |
|
$16.9300 / $17.1800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1039 |
|
RFQ |
Part Details for SUCS32412C-G
SUCS32412C-G CAD Models
SUCS32412C-G Part Data Attributes
|
SUCS32412C-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS32412C-G
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.1 mm |
Alternate Parts for SUCS32412C-G
This table gives cross-reference parts and alternative options found for SUCS32412C-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUCS32412C-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SUCS32412CP-G | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, | SUCS32412C-G vs SUCS32412CP-G |
REM3-2412S/ACTRL | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | SUCS32412C-G vs REM3-2412S/ACTRL |
REM3-2412S/A | RECOM Power Inc | $39.4680 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/5 | SUCS32412C-G vs REM3-2412S/A |
PC3-24-12 | TDK-Lambda Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-10/6 | SUCS32412C-G vs PC3-24-12 |