Part Details for SUCS30515B by Cosel USA Inc
Overview of SUCS30515B by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SUCS30515B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3530-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box |
21 In Stock |
|
$15.3136 / $18.7100 | Buy Now |
DISTI #
436-SUCS30515B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 15V 0.2A SMD/SMT RoHS: Compliant | 0 |
|
$15.3100 / $18.7000 | Order Now |
DISTI #
70588725
|
RS | Isolated DC-DC Converter, Vin 4.5 to 9 V dc, Vout 15V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS30515B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 / $18.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.8100 | Buy Now |
DISTI #
000000000003146823
|
Sager | Isolated DC/DC Converters - SMD 3W 15V 0.2A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
DISTI #
C1S151100018683
|
Chip1Stop | Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module RoHS: Compliant | 8 |
|
$18.3000 | Buy Now |
Part Details for SUCS30515B
SUCS30515B CAD Models
SUCS30515B Part Data Attributes
|
SUCS30515B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS30515B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.1 mm |