Part Details for SUCS1R52405C-C by Cosel USA Inc
Overview of SUCS1R52405C-C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SUCS1R52405C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS1R52405C-C-ND
|
DigiKey | DC DC CONVERTER 5V 1.5W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$17.8600 | Buy Now |
DISTI #
436-SUCS1R52405C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole RoHS: Compliant | 0 |
|
$15.2300 / $18.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1300 | Buy Now |
DISTI #
77767347
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 5-Pin DIP Module Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$15.5000 | Buy Now |
DISTI #
C1S151100125451
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 5-Pin DIP Module RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$12.1000 | Buy Now |
Part Details for SUCS1R52405C-C
SUCS1R52405C-C CAD Models
SUCS1R52405C-C Part Data Attributes:
|
SUCS1R52405C-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS1R52405C-C
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |