Part Details for SUCS102412C by Cosel USA Inc
Overview of SUCS102412C by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCS102412C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1581-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$32.6694 / $39.3200 | Buy Now |
DISTI #
436-SUCS102412C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 12V 1A Through Hole RoHS: Compliant | 5 |
|
$34.9200 / $41.0100 | Buy Now |
DISTI #
70588666
|
RS | Isolated DC-DC Converter, Vin 18 to 36 V dc, Vout 12V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS102412C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$37.4600 / $42.1000 | Buy Now |
|
Future Electronics | SUCS Series 12 W 12 V SMT Single output DC to DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$37.3700 / $39.2400 | Buy Now |
DISTI #
000000000003146734
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12V 1A Through Hole Min Qty: 1 | 0 |
|
$34.0100 / $34.5100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 12W 12V 1A Through Hole 6-DIP | 11 |
|
$138.9100 | Buy Now |
Part Details for SUCS102412C
SUCS102412C CAD Models
SUCS102412C Part Data Attributes:
|
SUCS102412C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS102412C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
JESD-609 Code | e3 | |
Length | 40.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |