Part Details for SUCOFORM_141_PE by HUBER+SUHNER
Overview of SUCOFORM_141_PE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCOFORM_141_PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SUCOFORM_141_PE-ND
|
DigiKey | CBL ASSY NO - Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6800 | Buy Now |
DISTI #
455-SUCOFORM_141_PE
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 29 |
|
$9.7200 / $14.7500 | Buy Now |
|
Onlinecomponents.com | Hand formable (RG402) 50Ohm - 33GHz - 85°C - ø4.6mm - PE jacket RoHS: Compliant | 0 |
|
$9.8000 / $14.2800 | Buy Now |
Part Details for SUCOFORM_141_PE
SUCOFORM_141_PE CAD Models
SUCOFORM_141_PE Part Data Attributes
|
SUCOFORM_141_PE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
SUCOFORM_141_PE
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 1900V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Conductor Finish | COPPER SILVER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.6 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1900 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |