Part Details for SUBF2030 by Tripp Lite
Overview of SUBF2030 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUBF2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUBF2030
|
Avnet Americas | EXTERNAL BATTERY FRAME SELECT 20KVA/30KVA UPS 3-PHASE ONLINE - Bulk (Alt: SUBF2030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Tripp Lite External Battery Frame Select 20kVA / 30kVA UPS 3-Phase Online | Tripp Lite SUBF2030 RoHS: Compliant | 0 |
|
$2,380.8300 / $2,554.5700 | Buy Now |
Part Details for SUBF2030
SUBF2030 CAD Models
SUBF2030 Part Data Attributes
|
SUBF2030
Tripp Lite
Buy Now
|
Compare Parts:
SUBF2030
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |