Part Details for SUBB120 by Tripp Lite
Overview of SUBB120 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUBB120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0633
|
Newark | Subb120 |Eaton Tripp Lite SUBB120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2700 / $85.5600 | Buy Now |
DISTI #
95-SUBB120-ND
|
DigiKey | 120V 20A SINGLE PHASE CIRCUIT BR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.2900 / $76.4500 | Buy Now |