Part Details for SUB85N04-04 by Vishay Siliconix
Overview of SUB85N04-04 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for SUB85N04-04
SUB85N04-04 CAD Models
SUB85N04-04 Part Data Attributes:
|
SUB85N04-04
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUB85N04-04
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 85 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SUB85N04-04
This table gives cross-reference parts and alternative options found for SUB85N04-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUB85N04-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHB225NQ04T | TRANSISTOR 75 A, 40 V, 0.0031 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | SUB85N04-04 vs PHB225NQ04T |
BUK763R1-40B,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | SUB85N04-04 vs BUK763R1-40B,118 |
BUK7604-40A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | Nexperia | SUB85N04-04 vs BUK7604-40A,118 |
934056695118 | Power Field-Effect Transistor, 75A I(D), 36V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | SUB85N04-04 vs 934056695118 |
NP80N04EHE | Power Field-Effect Transistor, 80A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, MP-25ZJ, TO-263, 3 PIN | NEC Electronics Group | SUB85N04-04 vs NP80N04EHE |
STB190NF04T4 | 120A, 40V, 0.0043ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | SUB85N04-04 vs STB190NF04T4 |
BUK7604-40A | TRANSISTOR 75 A, 36 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | SUB85N04-04 vs BUK7604-40A |
BUK7604-40A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | SUB85N04-04 vs BUK7604-40A,118 |
BUK964R4-40B,118 | N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin | Nexperia | SUB85N04-04 vs BUK964R4-40B,118 |
BUK964R4-40B | TRANSISTOR 75 A, 40 V, 0.0048 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | SUB85N04-04 vs BUK964R4-40B |