Part Details for SUB75N04-05L-E3 by Vishay Siliconix
Overview of SUB75N04-05L-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUB75N04-05L-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 A, 40 V, 0.0065 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 194 |
|
$3.2630 / $7.5300 | Buy Now |