Part Details for SUB61/6100A/2AO by Eurotherm by Schneider Electric
Overview of SUB61/6100A/2AO by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL6100ALAF | Renesas Electronics Corporation | Adaptive Digital DC/DC Controller with Drivers and Current Sharing | |
ZL6100ALBF | Renesas Electronics Corporation | Adaptive Digital DC/DC Controller with Drivers and Current Sharing | |
DA9061-00AM1 | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current |
Price & Stock for SUB61/6100A/2AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2412
|
Newark | 6100 Series Spares: 2 Analog Output Kit , 2 Analog Outputs On One Board In Each "kit" , Part # Valid For 6100A & 6180A Recorders |Eurotherm Controls SUB61/6100A/2AO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.0000 | Buy Now |