Part Details for SU9VF-07015 by KEMET Corporation
Overview of SU9VF-07015 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU9VF-07015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2158
|
Newark | Common Mode Filter, 1500Uh, Thd, Inductance:1.5Mh, Rated Current:700Ma, Product Range:Su9Vf-9Hf Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:700Ma Rohs Compliant: Yes |Kemet SU9VF-07015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.6440 / $1.8900 | Buy Now |
DISTI #
93AC0391
|
Newark | V |Kemet SU9VF-07015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 | Buy Now |
DISTI #
399-10737-ND
|
DigiKey | CMC 1.5MH 700MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
900 In Stock |
|
$0.5272 / $1.8200 | Buy Now |
DISTI #
SU9VF-07015
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 700 mA - Bulk (Alt: SU9VF-07015) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | Buy Now |
DISTI #
80-SU9VF-07015
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.7A 1.5mH RoHS: Compliant | 0 |
|
$0.6190 / $1.8200 | Order Now |
DISTI #
73244986
|
RS | AC Line Filters, CMC 1.5mH,0.7A, 0.44ohm | KEMET SU9VF-07015 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.8200 | RFQ |
DISTI #
SU9VF-07015
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 700 mA - Bulk (Alt: SU9VF-07015) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | Buy Now |
DISTI #
SU9VF-07015
|
Avnet Abacus | Choke, Common Mode, 1.5 mH, 700 mA (Alt: SU9VF-07015) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |