Part Details for SU9VD-10020 by KEMET Corporation
Overview of SU9VD-10020 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU9VD-10020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0387
|
Newark | V |Kemet SU9VD-10020 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.4040 | Buy Now |
DISTI #
399-SU9VD-10020-ND
|
DigiKey | CMC 2LN TH Min Qty: 3500 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3451 | Buy Now |
DISTI #
SU9VD-10020
|
Avnet Americas | Ind High Frequency 20uH 1KHz 1A Pin - Bulk (Alt: SU9VD-10020) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3015 / $0.3417 | Buy Now |
DISTI #
80-SU9VD-10020
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1A 20uH RoHS: Compliant | 850 |
|
$0.2840 / $0.7100 | Buy Now |
DISTI #
SU9VD-10020
|
Avnet Americas | Ind High Frequency 20uH 1KHz 1A Pin - Bulk (Alt: SU9VD-10020) RoHS: Compliant Min Qty: 3500 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3015 / $0.3417 | Buy Now |