Part Details for SU9V-01100 by TOKIN Corporation
Overview of SU9V-01100 by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AICFK-33N0-11.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT1579AC-J3-18E-0011.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
SiT5156AECFK-33N0-11.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SU9V-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$0.9020 / $2.2550 | Buy Now | |
|
Quest Components | 792 |
|
$1.0016 / $2.4280 | Buy Now | |
DISTI #
C1S749900026827
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 960 |
|
$0.4930 / $0.8770 | Buy Now |