Part Details for SU9HF-07015 by TOKIN Corporation
Overview of SU9HF-07015 by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SU9HF-07015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR | 864 |
|
$0.9020 / $2.2550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1000 |
|
$0.4510 / $1.1850 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 80 |
|
$0.4510 / $1.1850 | Buy Now |
Part Details for SU9HF-07015
SU9HF-07015 CAD Models
SU9HF-07015 Part Data Attributes:
|
SU9HF-07015
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9HF-07015
TOKIN Corporation
Single Phase EMI Filter, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |