Part Details for SU9H-R10008 by KEMET
Overview of SU9H-R10008 by KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU9H-R10008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SU9H-R10008
|
IBS Electronics | AC Line Filters, Common mode, CMC 0.8mH, 1A, 0.3ohm KEMET SU9H-R10008 Min Qty: 65 Package Multiple: 1 | 0 |
|
$0.7540 / $1.0660 | Buy Now |