Part Details for SU80KX by Tripp Lite
Overview of SU80KX by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU80KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6466
|
Newark | Ups, 415V, 80000Va/64000W, Power Supply Applications:Ite, No. Of Outlets:-, Capacity (Va/W):80Kva/64Kw, Input Voltage Ac Max:415V, Output Voltage:415V, Backup Time - Full Load:-, Product Range:Smartonline Series, Length:37.7" Rohs Compliant: Yes |Eaton Tripp Lite SU80KX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU80KX
|
Avnet Americas | 80000VA 64000W UPS INTL SMART ONLINE 3-PHASE 80KVA - Bulk (Alt: SU80KX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |