Part Details for SU80K by Tripp Lite
Overview of SU80K by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU80K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R4261
|
Newark | Ups, 208V, 80000Va/64000W, Power Supply Applications:Ite, No. Of Outlets:-, Capacity (Va/W):80Kva/64Kw, Input Voltage Ac Max:208V, Output Voltage:208V, Backup Time - Full Load:-, Product Range:Smartonline Series, Length:37.7" Rohs Compliant: Yes |Eaton Tripp Lite SU80K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33,217.7700 / $36,786.6200 | Buy Now |
DISTI #
SU80K
|
Avnet Americas | 80000VA 64000W UPS SMART ONLINE 3-PHASE TWR 80KVA 120V/208V - Bulk (Alt: SU80K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34,523.4000 / $35,582.8900 | Buy Now |