There are no models available for this part yet.
Overview of SU8000RT3UG by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SU8000RT3UG by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R2383
|
Newark | Ups, 240V, 8000Va/7200W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):8Kva/7.2Kw, Input Voltage Ac Max:240V, Output Voltage:240V, Backup Time - Full Load:5.5Min, Product Range:Smartonline Series Rohs Compliant: Na |Eaton Tripp Lite SU8000RT3UG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,418.5300 / $6,000.6800 | Buy Now | |
DISTI #
SU8000RT3UG-ND
|
DigiKey | UPS SMART ONLINE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,015.4600 | Buy Now | |
DISTI #
SU8000RT3UG
|
Avnet Americas | 8000VA 7200W GLOBAL SMART ONLINE UPS 200-240V 8KVA 6 C19 6U - Bulk (Alt: SU8000RT3UG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-SU8000RT3UG
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite UPS 8kVA 7.2kW Smart Online 6U Rackmount Hot Swap PDU 208/240V RoHS: Compliant | 0 |
|
$5,878.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,717.2600 / $6,045.4500 | Buy Now |