Part Details for SU765070 by celduc relais
Overview of SU765070 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU765070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SU765070-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-510V Min Qty: 1 Lead time: 28 Weeks Container: Box |
21 In Stock |
|
$65.8268 / $83.3800 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 24-510VAC - VDR - Input 3-32VDC - LED - Random RoHS: Compliant | 0 |
|
$53.9400 / $112.9700 | Buy Now |
DISTI #
SU765070
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷510VAC, -55÷100°C Min Qty: 1 | 0 |
|
$59.1100 / $78.8000 | RFQ |